+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TOROIDY | |
Type of transformer | protective | |
Power | 2.2/3.3kVA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 110V | |
IP rating | IP44 | |
Body dimensions | 195x235x265mm | |
Version | encased | |
Manufacturer series | STO |