+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SUNGMUN ELECTRONICS | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | THT | |
Operating Force | 1.57N | |
Body dimensions | 6x6x3.6mm | |
Button height | 17mm | |
Switching method | OFF-(ON) | |
Manufacturer series | STP | |
Operating temperature | -20...70°C | |
Button shape | round | |
Key stroke | 0.25mm | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Electrical life | 80000 cycles | |
Shape | square | |
Poles number | 1 |