+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP-1250

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; 1.77N; 5mm

NEW

Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
STP-1250
TME Symbol:
STP-1250

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Operating Force
1.77N
Body dimensions
6x3.5x3.5mm
Button height
5mm
Switching method
OFF-(ON)
Manufacturer series
STP
Operating temperature
-20...70°C
Button shape
round
Key stroke
0.25mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Electrical life
50000 cycles
Soldering temperature
350°C
Shape
rectangular
Poles number
1
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT SUNGMUN ELECTRONICS,
See other products from this series.:
*
STP-1250
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 2 000.
Multiple of: 1 000.
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD