+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | timer | |
Kind of output | DPDT | |
Mounting | for DIN rail mounting | |
Output 1 electrical parameters | 250V AC / 16A | |
Electrical connection | screw terminals |