+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP10LN80K5

Transistor: N-MOSFET; MDmesh™ K5; unipolar; 800V; 5A; Idm: 32A; 110W


Manufacturer: STMicroelectronics

Manufacturer part number:
STP10LN80K5
TME Symbol:
STP10LN80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ K5
Polarisation
unipolar
Drain-source voltage
800V
Drain current
5A
Pulsed drain current
32A
Power dissipation
110W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
0.63Ω
Mounting
THT
Gate charge
15nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP10LN80K5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.52 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.33 USD