+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of transistor | N-MOSFET | |
Technology | MDmesh™ K5 | |
Polarisation | unipolar | |
Drain-source voltage | 800V | |
Drain current | 6A | |
Pulsed drain current | 36A | |
Power dissipation | 130W | |
Case | TO220-3 | |
Gate-source voltage | ±30V | |
On-state resistance | 0.6Ω | |
Mounting | THT | |
Gate charge | 22nC | |
Kind of package | tube | |
Kind of channel | enhancement |