+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP10NK60ZFP

Transistor: N-MOSFET; unipolar; 600V; 5.7A; 35W; TO220FP; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STP10NK60ZFP
TME Symbol:
STP10NK60ZFP

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
5.7A
Power dissipation
35W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.75Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.7 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP10NK60ZFP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 5 pcs - 3.70 USDGross price for quantities from 5 pcs - 3.70 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 50 pcs - 2.36 USDGross price for quantities from 50 pcs - 2.36 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.11 USD
Net price for quantities from 500 pcs - 1.58 USDGross price for quantities from 500 pcs - 1.58 USD
Net price for quantities from 750 pcs - 1.46 USDGross price for quantities from 750 pcs - 1.46 USD
Net price for quantities from 1000 pcs - 1.39 USDGross price for quantities from 1000 pcs - 1.39 USD
Net price for quantities from 2000 pcs - 1.20 USDGross price for quantities from 2000 pcs - 1.20 USD
Net price for quantities from 5000 pcs - 0.96 USDGross price for quantities from 5000 pcs - 0.96 USD
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 1 000 pcs