+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP10NK70ZFP

Transistor: N-MOSFET; unipolar; 700V; 5.4A; Idm: 34A; 35W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STP10NK70ZFP
TME Symbol:
STP10NK70ZFP

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
700V
Drain current
5.4A
Pulsed drain current
34A
Power dissipation
35W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.85Ω
Mounting
THT
Gate charge
90nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.688 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP10NK70ZFP
56 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 5 pcs - 4.00 USDGross price for quantities from 5 pcs - 4.00 USD
Net price for quantities from 10 pcs - 3.46 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 50 pcs - 2.47 USDGross price for quantities from 50 pcs - 2.47 USD
Net price for quantities from 100 pcs - 2.20 USDGross price for quantities from 100 pcs - 2.20 USD
Net price for quantities from 200 pcs - 2.00 USDGross price for quantities from 200 pcs - 2.00 USD
Net price for quantities from 500 pcs - 1.79 USDGross price for quantities from 500 pcs - 1.79 USD
Net price for quantities from 750 pcs - 1.72 USDGross price for quantities from 750 pcs - 1.72 USD
Net price for quantities from 1000 pcs - 1.66 USDGross price for quantities from 1000 pcs - 1.66 USD
Net price for quantities from 2000 pcs - 1.55 USDGross price for quantities from 2000 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs