+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP10NK80Z

Transistor: N-MOSFET; unipolar; 800V; 6A; 160W; TO220-3; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STP10NK80Z
TME Symbol:
STP10NK80Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
800V
Drain current
6A
Power dissipation
160W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
0.9Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.988 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP10NK80Z
138 in TME stock
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 2 pcs - 3.37 USDGross price for quantities from 2 pcs - 3.37 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 20 pcs - 2.30 USDGross price for quantities from 20 pcs - 2.30 USD
Net price for quantities from 50 pcs - 2.20 USDGross price for quantities from 50 pcs - 2.20 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 250 pcs - 2.03 USDGross price for quantities from 250 pcs - 2.03 USD
Net price for quantities from 500 pcs - 1.96 USDGross price for quantities from 500 pcs - 1.96 USD
Net price for quantities from 1000 pcs - 1.89 USDGross price for quantities from 1000 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs