+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP10NM60N

Transistor: N-MOSFET; MDmesh™ ||; unipolar; 600V; 5A; Idm: 32A; 70W

Manufacturer: STMicroelectronics

Manufacturer part number:
STP10NM60N
TME Symbol:
STP10NM60N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ ||
Polarisation
unipolar
Drain-source voltage
600V
Drain current
5A
Pulsed drain current
32A
Power dissipation
70W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
0.55Ω
Mounting
THT
Gate charge
19nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.983 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP10NM60N
150 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 10 pcs - 2.10 USDGross price for quantities from 10 pcs - 2.10 USD
Net price for quantities from 25 pcs - 1.91 USDGross price for quantities from 25 pcs - 1.91 USD
Net price for quantities from 50 pcs - 1.79 USDGross price for quantities from 50 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.68 USDGross price for quantities from 100 pcs - 1.68 USD
Net price for quantities from 500 pcs - 1.40 USDGross price for quantities from 500 pcs - 1.40 USD
Net price for quantities from 750 pcs - 1.34 USDGross price for quantities from 750 pcs - 1.34 USD
Net price for quantities from 1000 pcs - 1.29 USDGross price for quantities from 1000 pcs - 1.29 USD
Net price for quantities from 2000 pcs - 1.20 USDGross price for quantities from 2000 pcs - 1.20 USD
Net price for quantities from 3750 pcs - 1.11 USDGross price for quantities from 3750 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs