+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP140N8F7

Transistor: N-MOSFET; STripFET™ F7; unipolar; 80V; 90A; Idm: 360A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP140N8F7
TME Symbol:
STP140N8F7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ F7
Polarisation
unipolar
Drain-source voltage
80V
Drain current
90A
Pulsed drain current
360A
Power dissipation
200W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
4.3mΩ
Mounting
THT
Gate charge
96nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP140N8F7
0 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.49 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.