+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP150NF04

Transistor: N-MOSFET; STripFET™ II; unipolar; 40V; 80A; Idm: 320A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP150NF04
TME Symbol:
STP150NF04

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
40V
Drain current
80A
Pulsed drain current
320A
Power dissipation
300W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
7mΩ
Mounting
THT
Gate charge
150nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP150NF04
0 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 5 pcs - 2.82 USDGross price for quantities from 5 pcs - 2.82 USD
Net price for quantities from 25 pcs - 2.49 USDGross price for quantities from 25 pcs - 2.49 USD
Net price for quantities from 100 pcs - 2.24 USDGross price for quantities from 100 pcs - 2.24 USD
Net price for quantities from 500 pcs - 2.09 USDGross price for quantities from 500 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)