+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP17NF25

Transistor: N-MOSFET; STripFET™ II; unipolar; 250V; 10A; 90W

Manufacturer: STMicroelectronics

Manufacturer part number:
STP17NF25
TME Symbol:
STP17NF25

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
250V
Drain current
10A
Power dissipation
90W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
0.165Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.95 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP17NF25
0 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs