+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP19NF20

Transistor: N-MOSFET; MESH OVERLAY™; unipolar; 200V; 9.45A; 90W

Manufacturer: STMicroelectronics

Manufacturer part number:
STP19NF20
TME Symbol:
STP19NF20

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MESH OVERLAY™
Polarisation
unipolar
Drain-source voltage
200V
Drain current
9.45A
Power dissipation
90W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
0.16Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.943 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP19NF20
150 in TME stock
Net price for quantities from 1000 pcs - 0.89 USDGross price for quantities from 1000 pcs - 0.89 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerTube = 50 pcs