+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP20NM60FD

Transistor: N-MOSFET; FDmesh™; unipolar; 600V; 12.6A; 45W; TO220-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STP20NM60FD
TME Symbol:
STP20NM60FD

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
FDmesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
12.6A
Power dissipation
45W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
0.29Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.97 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP20NM60FD
315 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.12 USDGross price for quantities from 1 pcs - 7.12 USD
Net price for quantities from 10 pcs - 4.49 USDGross price for quantities from 10 pcs - 4.49 USD
Net price for quantities from 50 pcs - 4.07 USDGross price for quantities from 50 pcs - 4.07 USD
Net price for quantities from 100 pcs - 3.90 USDGross price for quantities from 100 pcs - 3.90 USD
Net price for quantities from 250 pcs - 3.67 USDGross price for quantities from 250 pcs - 3.67 USD
Net price for quantities from 500 pcs - 3.51 USDGross price for quantities from 500 pcs - 3.51 USD
Net price for quantities from 750 pcs - 3.40 USDGross price for quantities from 750 pcs - 3.40 USD
Net price for quantities from 1000 pcs - 3.33 USDGross price for quantities from 1000 pcs - 3.33 USD
Net price for quantities from 1250 pcs - 3.27 USDGross price for quantities from 1250 pcs - 3.27 USD
Net price for quantities from 1500 pcs - 3.22 USDGross price for quantities from 1500 pcs - 3.22 USD
Packaging method by the manufacturer:Tube = 50 pcs