+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP20NM60FP

Transistor: N-MOSFET; unipolar; 600V; 12.6A; Idm: 80A; 45W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STP20NM60FP
TME Symbol:
STP20NM60FP

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
12.6A
Pulsed drain current
80A
Power dissipation
45W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.29Ω
Mounting
THT
Gate charge
54nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.7 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP20NM60FP
154 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
Net price for quantities from 50 pcs - 3.34 USDGross price for quantities from 50 pcs - 3.34 USD
Net price for quantities from 100 pcs - 3.18 USDGross price for quantities from 100 pcs - 3.18 USD
Net price for quantities from 150 pcs - 3.08 USDGross price for quantities from 150 pcs - 3.08 USD
Net price for quantities from 250 pcs - 2.99 USDGross price for quantities from 250 pcs - 2.99 USD
Net price for quantities from 500 pcs - 2.86 USDGross price for quantities from 500 pcs - 2.86 USD
Net price for quantities from 1000 pcs - 2.74 USDGross price for quantities from 1000 pcs - 2.74 USD
Net price for quantities from 2000 pcs - 2.63 USDGross price for quantities from 2000 pcs - 2.63 USD
Packaging method by the manufacturer:
Tube = 50 pcs