+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP22N60M6

Transistor: N-MOSFET; MDmesh™ M6; unipolar; 600V; 9.5A; Idm: 42A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP22N60M6
TME Symbol:
STP22N60M6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M6
Polarisation
unipolar
Drain-source voltage
600V
Drain current
9.5A
Pulsed drain current
42A
Power dissipation
130W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
0.23Ω
Mounting
THT
Gate charge
20nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP22N60M6
0 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 5 pcs - 2.44 USDGross price for quantities from 5 pcs - 2.44 USD
Net price for quantities from 25 pcs - 2.15 USDGross price for quantities from 25 pcs - 2.15 USD
Net price for quantities from 100 pcs - 1.94 USDGross price for quantities from 100 pcs - 1.94 USD
Net price for quantities from 500 pcs - 1.80 USDGross price for quantities from 500 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)