+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP22NM60N

Transistor: N-MOSFET; MDmesh™ ||; unipolar; 600V; 16A; Idm: 64A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP22NM60N
TME Symbol:
STP22NM60N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ ||
Polarisation
unipolar
Drain-source voltage
600V
Drain current
16A
Pulsed drain current
64A
Power dissipation
125W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
0.22Ω
Mounting
THT
Gate charge
44nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.98 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP22NM60N
63 in TME stock
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs