+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of transistor | N-MOSFET | |
Technology | MDmesh™ || Plus | |
Polarisation | unipolar | |
Drain-source voltage | 600V | |
Drain current | 12A | |
Power dissipation | 150W | |
Case | TO220-3 | |
Gate-source voltage | ±25V | |
On-state resistance | 0.19Ω | |
Mounting | THT | |
Kind of package | tube | |
Kind of channel | enhancement | |
Version | ESD |