+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP24NF10

Transistor: N-MOSFET; STripFET™ II; unipolar; 100V; 18A; 85W


Manufacturer: STMicroelectronics

Manufacturer part number:
STP24NF10
TME Symbol:
STP24NF10

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
100V
Drain current
18A
Power dissipation
85W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
60mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.975 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP24NF10
101 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs