+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP28N60M2

Transistor: N-MOSFET; MDmesh™ || Plus; unipolar; 650V; 14A; 170W

Manufacturer: STMicroelectronics

Manufacturer part number:
STP28N60M2
TME Symbol:
STP28N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ || Plus
Polarisation
unipolar
Drain-source voltage
650V
Drain current
14A
Power dissipation
170W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
0.15Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.99 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP28N60M2
6 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 2 pcs - 3.63 USDGross price for quantities from 2 pcs - 3.63 USD
Net price for quantities from 3 pcs - 3.48 USDGross price for quantities from 3 pcs - 3.48 USD
Net price for quantities from 10 pcs - 2.86 USDGross price for quantities from 10 pcs - 2.86 USD
Net price for quantities from 20 pcs - 2.47 USDGross price for quantities from 20 pcs - 2.47 USD
Net price for quantities from 50 pcs - 2.36 USDGross price for quantities from 50 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs