+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP34N65M5

Transistor: N-MOSFET; MDmesh™ M5; unipolar; 650V; 17.7A; Idm: 112A


Manufacturer: STMicroelectronics

Manufacturer part number:
STP34N65M5
TME Symbol:
STP34N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M5
Polarisation
unipolar
Drain-source voltage
650V
Drain current
17.7A
Pulsed drain current
112A
Power dissipation
190W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
0.11Ω
Mounting
THT
Gate charge
62.5nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP34N65M5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 5 pcs - 4.74 USDGross price for quantities from 5 pcs - 4.74 USD
Net price for quantities from 10 pcs - 4.11 USDGross price for quantities from 10 pcs - 4.11 USD
Net price for quantities from 25 pcs - 3.40 USDGross price for quantities from 25 pcs - 3.40 USD
Net price for quantities from 50 pcs - 3.28 USDGross price for quantities from 50 pcs - 3.28 USD