+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP35N60DM2

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 600V; 17A; 210W; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STP35N60DM2
TME Symbol:
STP35N60DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
600V
Drain current
17A
Power dissipation
210W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
0.11Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight2.023 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP35N60DM2
0 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 4.43 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 50 pcs - 3.26 USDGross price for quantities from 50 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)