+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP36NF06L

Transistor: N-MOSFET; STripFET™ II; unipolar; 60V; 21A; 70W


Manufacturer: STMicroelectronics

Manufacturer part number:
STP36NF06L
TME Symbol:
STP36NF06L

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
60V
Drain current
21A
Power dissipation
70W
Case
TO220-3
Gate-source voltage
±18V
On-state resistance
50mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.92 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP36NF06L
556 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.24 USDGross price for quantities from 5 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 250 pcs - 0.80 USDGross price for quantities from 250 pcs - 0.80 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.68 USD
Net price for quantities from 2000 pcs - 0.62 USDGross price for quantities from 2000 pcs - 0.62 USD
Net price for quantities from 10000 pcs - 0.58 USDGross price for quantities from 10000 pcs - 0.58 USD
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 1 000 pcs