+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP3NK60Z

Transistor: N-MOSFET; unipolar; 600V; 1.51A; 45W; TO220-3; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STP3NK60Z
TME Symbol:
STP3NK60Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
1.51A
Power dissipation
45W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
3.6Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.953 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP3NK60Z
8 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs