+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP42N60M2-EP

Transistor: N-MOSFET; MDmesh™ M2; unipolar; 600V; 22A; Idm: 136A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP42N60M2-EP
TME Symbol:
STP42N60M2-EP

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M2
Polarisation
unipolar
Drain-source voltage
600V
Drain current
22A
Pulsed drain current
136A
Power dissipation
250W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
87mΩ
Mounting
THT
Gate charge
55nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP42N60M2-EP
0 in TME stock
Net price for quantities from 1 pcs - 7.25 USDGross price for quantities from 1 pcs - 7.25 USD
Net price for quantities from 5 pcs - 5.83 USDGross price for quantities from 5 pcs - 5.83 USD
Net price for quantities from 10 pcs - 5.16 USDGross price for quantities from 10 pcs - 5.16 USD
Net price for quantities from 50 pcs - 3.92 USDGross price for quantities from 50 pcs - 3.92 USD
Net price for quantities from 100 pcs - 3.73 USDGross price for quantities from 100 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)