+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP42N65M5

Transistor: N-MOSFET; MDmesh™ V; unipolar; 650V; 20.8A; 190W; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STP42N65M5
TME Symbol:
STP42N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ V
Polarisation
unipolar
Drain-source voltage
650V
Drain current
20.8A
Power dissipation
190W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
79mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight2.05 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP42N65M5
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.61 USDGross price for quantities from 1 pcs - 9.61 USD
Net price for quantities from 5 pcs - 8.26 USDGross price for quantities from 5 pcs - 8.26 USD
Net price for quantities from 10 pcs - 7.93 USDGross price for quantities from 10 pcs - 7.93 USD
Packaging method by the manufacturer:Tube = 50 pcs