+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP45N60DM6

Transistor: N-MOSFET; unipolar; 600V; 19A; Idm: 95A; 210W; TO220-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STP45N60DM6
TME Symbol:
STP45N60DM6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
19A
Pulsed drain current
95A
Power dissipation
210W
Case
TO220-3
On-state resistance
99mΩ
Mounting
THT
Gate charge
44nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.027 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP45N60DM6
35 in TME stock
Net price for quantities from 1 pcs - 6.64 USDGross price for quantities from 1 pcs - 6.64 USD
Net price for quantities from 10 pcs - 4.96 USDGross price for quantities from 10 pcs - 4.96 USD
Net price for quantities from 50 pcs - 4.61 USDGross price for quantities from 50 pcs - 4.61 USD
Net price for quantities from 100 pcs - 4.45 USDGross price for quantities from 100 pcs - 4.45 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs