+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP6N60M2

Transistor: N-MOSFET; MDmesh™ || Plus; unipolar; 600V; 2.9A; 60W


Manufacturer: STMicroelectronics

Manufacturer part number:
STP6N60M2
TME Symbol:
STP6N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ || Plus
Polarisation
unipolar
Drain-source voltage
600V
Drain current
2.9A
Power dissipation
60W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
1.2Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight0.077 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP6N60M2
66 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Packaging method by the manufacturer:Tube = 50 pcs