+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP6NK90Z

Transistor: N-MOSFET; unipolar; 900V; 3.65A; 140W; TO220-3; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STP6NK90Z
TME Symbol:
STP6NK90Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
900V
Drain current
3.65A
Power dissipation
140W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
2Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.943 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP6NK90Z
416 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 2 pcs - 3.85 USDGross price for quantities from 2 pcs - 3.85 USD
Net price for quantities from 3 pcs - 3.63 USDGross price for quantities from 3 pcs - 3.63 USD
Net price for quantities from 4 pcs - 3.45 USDGross price for quantities from 4 pcs - 3.45 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 20 pcs - 2.26 USDGross price for quantities from 20 pcs - 2.26 USD
Net price for quantities from 50 pcs - 1.77 USDGross price for quantities from 50 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
Net price for quantities from 200 pcs - 1.45 USDGross price for quantities from 200 pcs - 1.45 USD
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.34 USD
Packaging method by the manufacturer:
Tube = 50 pcs