+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP6X5MOR

Patch cord; S/FTP; Cat 6a; RJ45 plug,both sides; stranded; Cu; 5m


Manufacturer: PANDUIT

Manufacturer part number:
STP6X5MOR
TME Symbol:
STP6X5MOR

Specification

Manufacturer
PANDUIT
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Version
connection 1:1, round
Core structure
stranded
Kind of core
Cu
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Cable length
5m
Wire insulation material
LSZH
Insulation colour
orange
Core diameter
26AWG
Wire diameter
6.1mm
Manufacturer series
TX6A™ 10Gig
Operating temperature
-10...60°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight206.8 g
Certificates
EAN code74983717279
See other products in this category: RJ45 Cables and Adapters PANDUIT,
See other products from this series.:
*
STP6X5MOR
6 in TME stock
Net price for quantities from 1 pcs - 20.78 USDGross price for quantities from 1 pcs - 20.78 USD
Net price for quantities from 3 pcs - 18.71 USDGross price for quantities from 3 pcs - 18.71 USD
Net price for quantities from 5 pcs - 16.63 USDGross price for quantities from 5 pcs - 16.63 USD
Net price for quantities from 10 pcs - 14.55 USDGross price for quantities from 10 pcs - 14.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts