+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP80NF55-06

Transistor: N-MOSFET; STripFET™ II; unipolar; 55V; 80A; 300W


Manufacturer: STMicroelectronics

Manufacturer part number:
STP80NF55-06
TME Symbol:
STP80NF55-06

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
55V
Drain current
80A
Power dissipation
300W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
6.5mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.948 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP80NF55-06
152 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 250 pcs - 1.04 USDGross price for quantities from 250 pcs - 1.04 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
Net price for quantities from 2000 pcs - 0.88 USDGross price for quantities from 2000 pcs - 0.88 USD
Net price for quantities from 5000 pcs - 0.83 USDGross price for quantities from 5000 pcs - 0.83 USD
Packaging method by the manufacturer:Tube = 50 pcs