+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP80NF55-08

Transistor: N-MOSFET; unipolar; 55V; 80A; Idm: 320A; 300W; TO220-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STP80NF55-08
TME Symbol:
STP80NF55-08

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
55V
Drain current
80A
Pulsed drain current
320A
Power dissipation
300W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
8mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.978 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP80NF55-08
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.27 USDGross price for quantities from 10 pcs - 2.27 USD
Packaging method by the manufacturer:Tube = 50 pcs