+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP9N60M2

Transistor: N-MOSFET; unipolar; 600V; 5.5A; 60W; TO220-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STP9N60M2
TME Symbol:
STP9N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
5.5A
Power dissipation
60W
Case
TO220-3
On-state resistance
780mΩ
Mounting
THT
Gate charge
10nC
Kind of channel
enhancement
Gross weight1.97 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP9N60M2
110 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 200 pcs - 0.61 USDGross price for quantities from 200 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs