+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP9NK65Z

Transistor: N-MOSFET; unipolar; 650V; 6.4A; Idm: 25.6A; 125W

Manufacturer: STMicroelectronics

Manufacturer part number:
STP9NK65Z
TME Symbol:
STP9NK65Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
6.4A
Pulsed drain current
25.6A
Power dissipation
125W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
1.2Ω
Mounting
THT
Gate charge
41nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.988 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP9NK65Z
135 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.13 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs