+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STP9NK65ZFP

Transistor: N-MOSFET; unipolar; 650V; 6.4A; Idm: 25.6A; 30W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STP9NK65ZFP
TME Symbol:
STP9NK65ZFP

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
6.4A
Pulsed drain current
25.6A
Power dissipation
30W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
1.2Ω
Mounting
THT
Gate charge
41nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.69 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP9NK65ZFP
0 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs