+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STPIC6D595TTR

Shift register,parallel in; SMD; TSSOP16; -40÷125°C; IN: 1; OUT: 9


Manufacturer: STMicroelectronics

Manufacturer part number:
STPIC6D595TTR
TME Symbol:
STPIC6D595TT-STM-0

Specification

Manufacturer
STMicroelectronics
Kind of integrated circuit
parallel in, shift register
Mounting
SMD
Case
TSSOP16
Operating temperature
-40...125°C
Kind of output
open drain
Number of inputs
1
Number of outputs
9
Gross weight0.085 g
See other products in this category: Shift registers STMicroelectronics
*
STPIC6D595TTR
20000 in an external stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 2500 pcs - 0.46 USDGross price for quantities from 2500 pcs - 0.46 USD