+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STPS15H100CBY-TR

Diode: Schottky rectifying; DPAK; SMD; 100V; 7.5Ax2; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS15H100CBY-TR
TME Symbol:
STPS15H100CBY-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
7.5A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.89V
Max. load current
15A
Leakage current
4mA
Max. forward impulse current
75A
Kind of package
reel, tape
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS15H100CBY-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order