+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STPS15L45CBY-TR

Diode: Schottky rectifying; DPAK; SMD; 45V; 7.5Ax2; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS15L45CBY-TR
TME Symbol:
STPS15L45CBY-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
45V
Load current
7.5A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.52V
Max. load current
15A
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS15L45CBY-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
Net price for quantities from 5000 pcs - 0.32 USDGross price for quantities from 5000 pcs - 0.32 USD
Net price for quantities from 7500 pcs - 0.30 USDGross price for quantities from 7500 pcs - 0.30 USD
Net price for quantities from 10000 pcs - 0.30 USDGross price for quantities from 10000 pcs - 0.30 USD