+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of diode | Schottky rectifying | |
Case | D2PAK | |
Mounting | SMD | |
Max. off-state voltage | 0.1kV | |
Load current | 8A x2 | |
Semiconductor structure | common cathode, double | |
Max. forward voltage | 0.88V | |
Max. load current | 30A | |
Leakage current | 5mA | |
Max. forward impulse current | 200A | |
Kind of package | reel, tape |