+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STPS2045CGY-TR

Diode: Schottky rectifying; D2PAK; SMD; 45V; 10Ax2; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2045CGY-TR
TME Symbol:
STPS2045CGY-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
45V
Load current
10A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.84V
Max. load current
30A
Leakage current
15mA
Max. forward impulse current
180A
Kind of package
reel, tape
Application
automotive industry
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS2045CGY-TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
Net price for quantities from 2000 pcs - 0.53 USDGross price for quantities from 2000 pcs - 0.53 USD