+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STPS20M60SG-TR

Diode: Schottky rectifying; D2PAK; SMD; 60V; 20A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20M60SG-TR
TME Symbol:
STPS20M60SG-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
60V
Load current
20A
Semiconductor structure
single diode
Max. forward voltage
0.565V
Max. load current
90A
Leakage current
75mA
Max. forward impulse current
0.6kA
Kind of package
reel, tape
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS20M60SG-TR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
Net price for quantities from 2000 pcs - 0.58 USDGross price for quantities from 2000 pcs - 0.58 USD
Net price for quantities from 3000 pcs - 0.55 USDGross price for quantities from 3000 pcs - 0.55 USD
Net price for quantities from 5000 pcs - 0.50 USDGross price for quantities from 5000 pcs - 0.50 USD
Net price for quantities from 7000 pcs - 0.47 USDGross price for quantities from 7000 pcs - 0.47 USD
Net price for quantities from 10000 pcs - 0.44 USDGross price for quantities from 10000 pcs - 0.44 USD