+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STPS2L40ZFY

Diode: Schottky rectifying; SOD123F; SMD; 40V; 2A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS2L40ZFY
TME Symbol:
STPS2L40ZFY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SOD123F
Mounting
SMD
Max. off-state voltage
40V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.63V
Max. forward impulse current
50A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS2L40ZFY
0 in TME stock
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 3 000)