+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of diode | Schottky rectifying | |
Case | PowerFLAT 5x6 | |
Mounting | SMD | |
Max. off-state voltage | 45V | |
Load current | 30A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.68V | |
Max. load current | 45A | |
Leakage current | 80mA | |
Max. forward impulse current | 380A | |
Kind of package | reel, tape | |
Application | automotive industry |