+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STPS30H60CG-TR

Diode: Schottky rectifying; D2PAK; SMD; 60V; 15Ax2; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS30H60CG-TR
TME Symbol:
STPS30H60CG-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
60V
Load current
15A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.82V
Max. load current
30A
Leakage current
25mA
Max. forward impulse current
230A
Kind of package
reel, tape
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS30H60CG-TR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order