+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STPS30M100DJF-TR

Diode: Schottky rectifying; PowerFLAT 5x6; SMD; 100V; 30A


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS30M100DJF-TR
TME Symbol:
STPS30M100DJF-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
PowerFLAT 5x6
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
30A
Semiconductor structure
single diode
Max. forward voltage
0.96V
Max. load current
45A
Leakage current
40mA
Max. forward impulse current
200A
Kind of package
reel, tape
Gross weight0.143 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS30M100DJF-TR
2805 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 3000 pcs - 0.60 USDGross price for quantities from 3000 pcs - 0.60 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs