+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STPS30M60DJF-TR

Diode: Schottky rectifying; PowerFLAT 5x6; SMD; 60V; 30A


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS30M60DJF-TR
TME Symbol:
STPS30M60DJF-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
PowerFLAT 5x6
Mounting
SMD
Max. off-state voltage
60V
Load current
30A
Semiconductor structure
single diode
Max. forward voltage
0.72V
Max. load current
45A
Max. forward impulse current
250A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS30M60DJF-TR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order