+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | Schottky rectifying | |
Case | D2PAK | |
Mounting | SMD | |
Max. off-state voltage | 60V | |
Load current | 30A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.59V | |
Max. load current | 90A | |
Leakage current | 100mA | |
Max. forward impulse current | 0.6kA | |
Kind of package | reel, tape |