+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STPS30SM100SG-TR

Diode: Schottky rectifying; D2PAK; SMD; 100V; 30A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS30SM100SG-TR
TME Symbol:
STPS30SM100SG-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
30A
Semiconductor structure
single diode
Max. forward voltage
0.87V
Max. load current
60A
Max. forward impulse current
0.4kA
Kind of package
reel, tape
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS30SM100SG-TR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD