+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 120V | |
Load current | 20A x2 | |
Semiconductor structure | common cathode, double | |
Case | I2PAK | |
Max. forward voltage | 0.83V | |
Max. load current | 60A | |
Max. forward impulse current | 210A | |
Leakage current | 50mA | |
Kind of package | tube |